1/8
Temperature controller
ESM-3723.8.6.6.0.1/01.01/1.0.0.0
Bang-bang, PID
10 V DC
12 V DC
24 V DC
30 V DC
5 A relay
4
(L x W x H) 65 x 76 x 35 mm
Black
35 mm
65 mm
76 mm
Front: IP65 / connection: IP20
ProNem Mini
ESM-3723.8.6.6.0.1/01.01/1.0.0.0
65 mm
Recess-mount
200 g
Datasheet 2352565 Emko ESM-3723.8.6.6.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller ProNem Mini 5 A relay (L x W x H) 65 x 76 x
User & Safety Instructions 2352565 Emko ESM-3723.8.6.6.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller ProNem Mini 5 A relay (L x W x H) 65 x 76 x