1/8
Temperature controller
ESM-3723.5.2.5.0.1/01.01/1.0.0.0
Bang-bang, PID
230 V AC
0 up to 100 °C
100 °C
0 °C
5 A relay
4
(L x W x H) 65 x 76 x 35 mm
Black
35 mm
65 mm
76 mm
Front: IP65 / connection: IP20
PTC
ESM-3723.5.2.5.0.1/01.01/1.0.0.0
65 mm
Recess-mount
PTC
200 g
Datasheet 2352580 Emko ESM-3723.5.2.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller PTC 0 up to 100 °C 5 A relay (L x W x H) 65
User & Safety Instructions 2352580 Emko ESM-3723.5.2.5.0.1/01.01/1.0.0.0 Bang-bang, PID Temperature controller PTC 0 up to 100 °C 5 A relay (L x W x H) 65