• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-4900 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x

1/8
Product type
Universal controller
Thermostat type
Bang-bang, P, PI, PD, PID
Operating voltage
230 V AC
Max. temperature reading
+1700 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature controller with universal input and 2 slots for output expansion cards

  • 4-digit process displayUniversal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mATwo-point or multi-point calibration Analogue signalsAlarm valuesHysteresisOffset valuesRelay outputPassword protection for program settingsCommunication interface2 slots for EMO-400 series output expansion modules

Technical specifications

Product type

Universal controller

Type

ESM-4900

Thermostat type

Bang-bang, P, PI, PD, PID

Operating voltage

230 V AC

Reading range

-200 up to +1700 °C

Max. temperature reading

+1700 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

1

Dim

(L x W x H) 86.5 x 48 x 96 mm

Factory colour

Black

Height

96 mm

Length

86.5 mm

Width

48 mm

IP65 (on front)/IP20 (on back)

Sensor type

Pt100

Manufacturer part #

ESM-4900.1.20.1.1/00.00/0.0.0.0

Mounting type

Recess-mount

Interfaces

RS-232

Sensor type

Pt100

Weight

260 g

Documents & Downloads

Datasheet

Datasheet 2589114 Emko ESM-4900 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x

User & Safety Instructions

User & Safety Instructions 2589114 Emko ESM-4900 Bang-bang, P, PI, PD, PID Universal controller Pt100 -200 up to +1700 °C 5 A relay (L x W x H) 86.5 x 48 x

Description

ESM-4900 is a process display for temperature or analogue signal. In the basic version, the process display has a universal input for temperature sensors and analogue signal, communication interface and a relay output. The display can be expanded with output modules via two slots. The EMO-400 output modules are available: Relay output, SSR output, transistor output and 0/4-20 mA analogue output.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)