• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 30 S Soldering iron 230 V 40 W Chisel-shaped +420 °C (max)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERSA fine soldering iron 30 S/40 W

  • 40 W
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Weightapprox. 80 g (without power lead)
Product type

Soldering iron

Max. power

40 W

Max. temperature

+420 °C

Solder tip type

Chisel-shaped

Weight

80 g

Preheating time

2 min

Operating voltage

230 V

40 W

Solder tip type

Chisel-shaped, nickel-plated

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828220 Ersa 30 S Soldering iron 230 V 40 W Chisel-shaped +420 °C (max)

Conformity certificate

Conformity certificate 828220 Ersa 30 S Soldering iron 230 V 40 W Chisel-shaped +420 °C (max)

Description

Fine soldering iron for radio and TV work and general electronics. Practical design.

Scope of delivery

  • Rubber support sheet
  • Chisel-shaped solder tip 032 AD ERSADUR.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)