• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 50S Soldering iron 230 V 50 W Chisel-shaped +400 °C (max)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Standard soldering iron ERSA 50S

  • 50 W
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Cable 1.5 m
Product type

Soldering iron

Max. power

50 W

Power supply (LOV)

mains-powered

Max. temperature

+400 °C

Solder tip type

Chisel-shaped

Dim

(L x W) 450 mm x 75 mm

Weight

160 g

Preheating time

3 min

Operating voltage

230 V

Width

75 mm

Length

450 mm

50 W

Solder tip type

Nickel-plated soldering bit 052 JN

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588005 Ersa 50S Soldering iron 230 V 50 W Chisel-shaped +400 °C (max)

Conformity certificate

Conformity certificate 588005 Ersa 50S Soldering iron 230 V 50 W Chisel-shaped +400 °C (max)

Description

Traditional design soldering iron, particularly suitable for copper wires of up to 2.5 mm² cross-section. Heating-up time about 3 min

Scope of delivery

  • ERSADUR soldering bit 052 JD
  • Stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)