• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa MULTI SPRINT Soldering gun 230 V 150 W Chisel-shaped

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick soldering gun ERSA Multi-Sprint

  • 150/75 Watt
  • Extremely light
  • 20 s Heating time
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Weight about 100 g (without cable).
Product type

Soldering gun

Max. power

150 W

Power supply (LOV)

mains-powered

Solder tip type

Chisel-shaped

Dim

(L x W) 350 mm x 155 mm

Weight

100 g

Preheating time

20 s

Operating voltage

230 V

Width

155 mm

Length

350 mm

(cold/hot) 75 W/150 W W

Solder tip type

Chisel shape

Operating voltage

230 V/50 Hz.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823956 Ersa MULTI SPRINT Soldering gun 230 V 150 W Chisel-shaped

Spare part list

Spare part list 823956 Ersa MULTI SPRINT Soldering gun 230 V 150 W Chisel-shaped

Description

Extremely light, quick soldering gun without transformer. Heats up very quickly, so perfect for servicing and repairs. The internally heated ERSADUR long-life tip has increased efficiency, and is only heated while the switch is depressed.

Scope of delivery

  • Chisel-shape ERSADUR long-life soldering tip 832 ED (3.2 mm).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)