• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa MULTI-TC Soldering iron 230 V 75 W Chisel-shaped +250 - +450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ERSA Multi-TC power soldering iron

  • With SENSOTRONIC temperature control
  • For extremely fine to extremely large soldering joint

Technical specifications

  • Heat-up time: approx. 34 s to 280°C
  • Controlling technology: SENSOTRONIC
Product type

Soldering iron

Max. power

75 W

Min. temperature

+250 °C

Power supply (LOV)

mains-powered

Max. temperature

+450 °C

Solder tip type

Chisel-shaped

Dim

(L x W) 345 mm x 70 mm

Weight

0.4 kg

Preheating time

34 s

Operating voltage

230 V

Width

70 mm

Length

345 mm

75 W

Solder tip type

2.2mm chisel-shaped

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 812565 Ersa MULTI-TC Soldering iron 230 V 75 W Chisel-shaped +250 - +450 °C

User & Safety Instructions

User & Safety Instructions 812565 Ersa MULTI-TC Soldering iron 230 V 75 W Chisel-shaped +250 - +450 °C

Description

The ERSA Multi-TC is a high-performance power soldering iron with a sensitive temperature sensor positioned directly below the internally heated soldering tip. This temperature sensor detects the actual temperature close to the solder trace. In this way the heating system can instantly respond to the heat loss and reheat incredibly quickly. Thanks to the combination of direct temperature sensing and precision control electronics built into the handle, both ultra-fine soldering work on sensitive electronic components and applications with a very large heat requirement can be carried out to a professional standard. The ERSA Multi-TC operates without a transformer just like a soldering station. With a heat-resistant connection cable too, the ERSA Multi-TC is ideal for mobile use for servicing, maintenance and repair work. The wide assortment of ERSADUR 832 and 842 longlife soldering tips makes it suitable for many different applications.

Scope of delivery

  • Power soldering iron Multi-TC
  • Solder tip 842 CD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)