• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa MULTITIP Soldering iron 230 V 25 W Pencil-shaped +450 °C (max)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERSA fine soldering iron "Multitip" 25 W

  • 25 Watt
  • internally heated soldering tip
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Soldering iron

Max. power

25 W

Power supply (LOV)

mains-powered

Max. temperature

+450 °C

Solder tip type

Pencil-shaped

Dim

(L x W) 345 mm x 70 mm

Weight

34 g

Preheating time

1 min

Operating voltage

230 V

Width

70 mm

Length

345 mm

Factory colour

Multicolour

25 W

Solder tip type

Pencil-type

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810665 Ersa MULTITIP Soldering iron 230 V 25 W Pencil-shaped +450 °C (max)

Description

For medium-size soldering jobs on connectors, distributor terminal strips, printed circuits. Also particularly suitable for rapid soldering sequences in standard production.

Scope of delivery

  • ERSADUR pencil-tip shape
  • Rack A18.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.96*

More interesting products

(*All information is plus legal VAT)