
Highlights & Details
LCR200
- Up to 100kHz sampling rate
- Double display 20000/2000 counts
- Inductors up to 2000 H
- Capacities up to 20 mF
- Resistance values up to 200 MOhm
Technical specifications
- Product type
RLC circuit
- Reading range - resistance
0.001 Ω - 200 MΩ
- Reading range - capacity
0.1 pF - 20 mF
- Inductivity reading range
0.01 µH - 2000 H
- Basic accuracy
0.5 %
- Interfaces
none
- Power supply (details)
9 V battery
- Height
193 mm
- Width
88 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Type
LCR200
- Display
Digital
- Display (counts)
20000
- Dim
(W x H) 88 mm x 193 mm
- Reading frequency
100 Hz - 100 kHz
- Interfaces
RS232
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 103781 Extech LCR200 RLC circuit Digital CAT I Display (counts): 20000
User & Safety Instructions
User & Safety Instructions 103781 Extech LCR200 RLC circuit Digital CAT I Display (counts): 20000
Description
This text is machine translated.
Features
- Illuminated double display
- Display of primary parameters (L, C or R) and secondary parameter Q (good), D (power loss) or R (resistance), phase or ESR (Equivalent Series Resistance)
- Auto-select measurement function with 1 kHz standard test frequency
- Five Test frequencies
- Setting the Hi/Lo-Grenzen using absolute values or as a percentage threshold values.
- Relative function
- Automatic switch-off with disable function
- Parallel or serial replacement circuit
- Integrated measurement device or external measuring lines can be used
- RS232 interface
- Zero balancing (Open/short) eliminates unwanted stray impedances from the measurement.
- This text is machine translated.
Scope of delivery
- Test Leads
- Battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 363.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































