• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block ST 16-TWIN BU 3035331 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

107 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.40 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

25 mm²

AWG (min.)

24

AWG max.

6

Clamp width

12.2 mm

No. of rows

1

Number of pins

3

Factory colour

Blue

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

1000 V

Stripping length (max.)

18 mm

Manufacturer part #

3035331

Content

25 pc(s)

Industrial packaging

Yes

Type

ST 16-TWIN BU

Dim

(L x W x H) 107.8 x 12.2 x 51.5 mm

Width

12.2 mm

Height

51.5 mm

Length

107.8 mm

Flammability rating

V0

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719273 Feed-through terminal block ST 16-TWIN BU 3035331 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719273 Feed-through terminal block ST 16-TWIN BU 3035331 Phoenix Contact

Description

Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.2 mm² - 25 mm², AWG: 24 - 4, Width: 12.2 mm, Color: blue, Mounting type: NS 35/15, NS 35/7,5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)