• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UKK 3-MSTBVH-5,08 2770846 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Screws
Plug & Clip
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

with screw connection

Connection

Screws

Plug & Clip

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

5.08 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

12 A

Nominal current - rounded value

12 A

Nominal voltage

250 V

Stripping length (max.)

8 mm

Manufacturer part #

2770846

Content

50 pc(s)

Industrial packaging

Yes

Type

UKK 3-MSTBVH-5,08

Width

5.08 mm

Flammability rating

V2

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587606 Feed-through terminal block UKK 3-MSTBVH-5,08 2770846 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587606 Feed-through terminal block UKK 3-MSTBVH-5,08 2770846 Phoenix Contact

Description

Feed-through terminal block, Nominal current: 12 A, Nominal voltage: 250 V, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Mounting type: NS 35/7,5, NS 35/15, NS 32, Pitch: 5.08 mm, Width: 5.08, Color: gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)