
Number (Package size 50 pc(s))
Total (€ 6.38 / piece)
€ 319.00
incl. VAT
14-day return policy included
Highlights & Details
Feed-through terminal block UKK 3-MSTB-5,08-PE
- UKK 3-MSTB-5,08-PE
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
5.08 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Nominal voltage
320 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1876615
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UKK 3-MSTB-5,08-PE
- Dim
(L x W x H) 52.5 x 5.08 x 50 mm
- Width
5.08 mm
- Height
50 mm
- Length
52.5 mm
- Flammability rating
V2
DIN rail (top hat rail) 35 mm
Green/yellow
5.08
50 mm
-60-105 °C
V2
TRUE
Other
Other
0.2-4 mm²
0.25-1.5 mm²
0.2-2.5 mm²
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589239 Feed-through terminal block UKK 3-MSTB-5,08-PE 1876615 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589239 Feed-through terminal block UKK 3-MSTB-5,08-PE 1876615 Phoenix Contact
Description
Feed-through terminal block, Nominal current: 12 A, Nominal voltage: 320 V, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Mounting type: NS 35/7,5, NS 35/15, NS 32, Pitch: 5.08 mm, Width: 5.08, Color: green-yellow
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 438.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































