• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block UKKB 5-PE 3007123 Phoenix Contact

Product type
Triple port PG terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.50 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground modular terminal block UKKB 5-PE

  • UKKB 5-PE

Technical specifications

Product type

Triple port PG terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

2

Number of pins

4

Factory colour

Green

Yellow

Stripping length (max.)

8 mm

Manufacturer part #

3007123

Content

50 pc(s)

Industrial packaging

Yes

Type

UKKB 5-PE

Dim

(L x W x H) 67 x 6.2 x 62 mm

Width

6.2 mm

Height

62 mm

Length

67 mm

Flammability rating

V2

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584688 Ground modular terminal block UKKB 5-PE 3007123 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584688 Ground modular terminal block UKKB 5-PE 3007123 Phoenix Contact

Description

Ground modular terminal block, Cross section:  0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15, NS 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 961.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)