


Magnetic valve
8 bar
Aluminium (die-cast)
G 1/2
According to ISO 8573-1:2010 compressed air [7:4:4]
-10 up to +60 °C
6420
2 bar
Electrically
NBR
PUR
3700 l/min
5/2 mono-stable
1135 g
+60 °C
-10 °C
Compressed air
14 mm
Electrically actuated
52 mm
3700 l/min
IP65
+40 °C
-5 °C
not relevant
Datasheet 1895908 FESTO Magnetic valve 6420 MFH-5-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
User & Safety Instructions 1895908 FESTO Magnetic valve 6420 MFH-5-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
Information 1895908 FESTO Magnetic valve 6420 MFH-5-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
Information 1895908 FESTO Magnetic valve 6420 MFH-5-1/2 G 1/2 Nominal width (details) 14 mm 1 pc(s)
€ 459.97*
The necessary accessories are required to use the article as described.