According to ISO 8573-1:2010 [compressed air -:-:-]
On-off valve
Aluminium (die-cast)
Battery unit
G 1
32000 l/min
20 bar
manual
Switch-on valve MS 12-EM-G manually, for ventilation and extraction of pneumatic systems. Design = piston valves, operating method = manual, exhaust function = not drosselbar, Tax Direction = directly, valve function = 3/2 bi-stable
541495
0 bar
NBR
3/2 bi-stable
3900 g
-10 up to +60 °C
+60 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
+60 °C
-10 °C
5/2 or 3/2 way
not relevant
Datasheet 1937723 FESTO On-off valve 541495 MS12-EM-G Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937723 FESTO On-off valve 541495 MS12-EM-G Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)