• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO On-off valve 542603 MS6-EE-1/2-10V24-S-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: Plug, square design
  • Mounting type: either: cable installation, with accessories
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Product type

On-off valve

Enclosure material

Aluminium (die-cast)

Connection

G 1/2

Max. flow

7000 l/min

Max. operating pressure

10 bar

Operation

Electrically

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Manufacturer part #

542603

Operating pressure (min.)

4 bar

Sealant

NBR

Function

3/2 normally closed mono-stable

Weight

816 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Features

Electrically actuated

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119156 FESTO On-off valve 542603 MS6-EE-1/2-10V24-S-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119156 FESTO On-off valve 542603 MS6-EE-1/2-10V24-S-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Information

Information 2119156 FESTO On-off valve 542603 MS6-EE-1/2-10V24-S-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Switch-on valve MS6-EE-1/2 -10 V24-S-Z electric, with silencer, flow direction from left to right. Design = piston valves, operating method = electrically, exhaust function = not drosselbar, hand auxiliary lever = momentary action, Ruckstellart = mechanical spring

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)