• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pneumatic valve J-5/2-D-3-C 151865 -0.9 up to 16 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pneumatic valve J-5/2-D-3-C

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Valve function: 5/2 bi-stable
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Pneumatic valve

Min. display range

-0.9 bar

Display range (max.)

16 bar

Type

Weight: 810 g

Operating temperature

-10 up to 60 °C

Min. operating temperature

-10 °C

Max. operating temperature

60 °C

Manufacturer part #

151865

Material (details)

Diecast aluminium

Max. operating pressure

16 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 16 bar

Operating medium

Compressed air

Width

14.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896779 FESTO Pneumatic valve J-5/2-D-3-C 151865 -0.9 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896779 FESTO Pneumatic valve J-5/2-D-3-C 151865 -0.9 up to 16 bar 1 pc(s)

Information

Information 1896779 FESTO Pneumatic valve J-5/2-D-3-C 151865 -0.9 up to 16 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)