


According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
-0.9 bar
16 bar
Weight: 550 g
-10 up to 60 °C
-10 °C
60 °C
151847
Diecast aluminium
16 bar
-0.9 bar
-0.9 up to 16 bar
Compressed air
11.5 mm
Datasheet 1894593 FESTO Pneumatic valve JD-5/2-D-2-C 151847 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions 1894593 FESTO Pneumatic valve JD-5/2-D-2-C 151847 -0.9 up to 16 bar 1 pc(s)
Information 1894593 FESTO Pneumatic valve JD-5/2-D-2-C 151847 -0.9 up to 16 bar 1 pc(s)