


According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
-0.9 bar
16 bar
Weight: 1800 g
-10 up to 60 °C
-10 °C
60 °C
12462
Aluminium
16 bar
-0.9 bar
-0.9 up to 16 bar
Compressed air
18 mm
not relevant
Datasheet 1895215 FESTO Pneumatic valve J-5/2-3/4-D-4 12462 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions 1895215 FESTO Pneumatic valve J-5/2-3/4-D-4 12462 -0.9 up to 16 bar 1 pc(s)
Information 1895215 FESTO Pneumatic valve J-5/2-3/4-D-4 12462 -0.9 up to 16 bar 1 pc(s)