• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pneumatic valve J-5-PK-3 4503 1 up to 8 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pneumatic valve J-5-PK-3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Valve function: 5/2 bi-stable
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Pneumatic valve

Min. display range

1 bar

Display range (max.)

8 bar

Type

Weight 130 g

Operating temperature

-10 up to 60 °C

Min. operating temperature

-10 °C

Max. operating temperature

60 °C

Manufacturer part #

4503

Material (details)

Plastic, zinc die-cast

Max. operating pressure

8 bar

Operating pressure (min.)

1 bar

Pressure range

1 up to 8 bar

Operating medium

Compressed air

Width

2.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896103 FESTO Pneumatic valve J-5-PK-3 4503 1 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896103 FESTO Pneumatic valve J-5-PK-3 4503 1 up to 8 bar 1 pc(s)

Information

Information 1896103 FESTO Pneumatic valve J-5-PK-3 4503 1 up to 8 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)