


According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
0 bar
8 bar
Weight 330 g.
-10 up to 60 °C
-10 °C
60 °C
10408
Diecast aluminium
8 bar
0 bar
0 up to 8 bar
Compressed air
7 mm
not relevant
Datasheet 1895989 FESTO Pneumatic valve JH-5-1/4 10408 0 up to 8 bar 1 pc(s)
User & Safety Instructions 1895989 FESTO Pneumatic valve JH-5-1/4 10408 0 up to 8 bar 1 pc(s)
Information 1895989 FESTO Pneumatic valve JH-5-1/4 10408 0 up to 8 bar 1 pc(s)
€ 327.26*
The necessary accessories are required to use the article as described.