


According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
0 bar
10 bar
Weight: 1070 g
-10 up to 60 °C
-10 °C
60 °C
9445
Diecast aluminium
10 bar
0 bar
0 up to 10 bar
Compressed air
14 mm
not relevant
Datasheet 1894723 FESTO Pneumatic valve VL-5-1/2 9445 0 up to 10 bar 1 pc(s)
User & Safety Instructions 1894723 FESTO Pneumatic valve VL-5-1/2 9445 0 up to 10 bar 1 pc(s)
Information 1894723 FESTO Pneumatic valve VL-5-1/2 9445 0 up to 10 bar 1 pc(s)
€ 660.99*
The necessary accessories are required to use the article as described.