• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pneumatic valve VL-5/2-D-2-FR-C-EX 536011 -0.9 up to 16 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pneumatic valve VL-5/2-D-2-FR-C-EX

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Pneumatic valve

Min. display range

-0.9 bar

Display range (max.)

16 bar

Operating temperature

-10 up to +60 °C

Min. operating temperature

-10 °C

Max. operating temperature

+60 °C

Manufacturer part #

536011

Max. operating pressure

16 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 16 bar

Operating medium

Compressed air

Width

54 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944387 FESTO Pneumatic valve VL-5/2-D-2-FR-C-EX 536011 -0.9 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944387 FESTO Pneumatic valve VL-5/2-D-2-FR-C-EX 536011 -0.9 up to 16 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)