


Compressed air according to ISO 8573-1:2010 [7:-:-]
Pneumatic valve
1.5 bar
8 bar
Weight 130 g
-10 up to 60 °C
-10 °C
60 °C
4504
Plastic, zinc die-cast
8 bar
1.5 bar
1.5 up to 8 bar
Compressed air
2.5 mm
yes
Datasheet 1896720 FESTO Pneumatic valve VL-5-PK-3 4504 1.5 up to 8 bar 1 pc(s)
User & Safety Instructions 1896720 FESTO Pneumatic valve VL-5-PK-3 4504 1.5 up to 8 bar 1 pc(s)
Information 1896720 FESTO Pneumatic valve VL-5-PK-3 4504 1.5 up to 8 bar 1 pc(s)