


According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
-0.9 bar
16 bar
Weight: 290 g
-10 up to 60 °C
-10 °C
60 °C
151014
Diecast aluminium
16 bar
-0.9 bar
-0.9 up to 16 bar
Compressed air
8 mm
Datasheet 1895538 FESTO Pneumatic valve VL-5/2-D-1-FR-C 151014 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions 1895538 FESTO Pneumatic valve VL-5/2-D-1-FR-C 151014 -0.9 up to 16 bar 1 pc(s)
Information 1895538 FESTO Pneumatic valve VL-5/2-D-1-FR-C 151014 -0.9 up to 16 bar 1 pc(s)