• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Short-pulse valve VLK-3-PK-3 9639 2.5 up to 8 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nominal width: 2.5 mm
  • Ambient temperature: -10 °C to +60 °C
  • Product weight: 170 g
  • Material seals: TPE-U (PU)
  • Normal nominal flow rate: 90 l/min
Product type

Short-pulse valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

9639

Material (details)

Body: Zinc die-cast

Max. operating pressure

8 bar

Operating pressure (min.)

2.5 bar

Pressure range

2.5 up to 8 bar

Pipe Ø

2.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115257 FESTO Short-pulse valve VLK-3-PK-3 9639 2.5 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115257 FESTO Short-pulse valve VLK-3-PK-3 9639 2.5 up to 8 bar 1 pc(s)

Information

Information 2115257 FESTO Short-pulse valve VLK-3-PK-3 9639 2.5 up to 8 bar 1 pc(s)

Description

Short-pulse valve VLK-3-PK-3 with connection plate 2 n. Nominal diameter = 2.5 mm, operating pressure = 2.5 - 8 bar, normal rated flow = 90 l/min, ambient temperature = -10 - 60°C, product weight = 170 g

This text is machine translated.

More interesting products

(*All information is plus legal VAT)