• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 114 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Display (counts):

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

114

  • True RMS
  • Backlit display
  • CAT III 600V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

DC resistance

10 MΩ

AC resistance

5 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Interfaces

none

Height

167 mm

Width

84 mm

Weight

550 g

SCS-accredited certification body

Reading category

CAT III 600 V

Voltage metering

AC/DC

Type

114

Display

Digital

Display (counts)

6000

Dim

(W x H) 84 mm x 167 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470453 Fluke 114 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Display (counts):

Description

The Fluke 114 is ideal for electrical troubleshooting and for simple ‘go/no-go’ testing in domestic and commercial situations. It offers all the basic functions and an additional special feature to prevent false readings caused by stray voltages.

This text is machine translated.

Features

  • Acoustic Continuity testing
  • LoZ-switchover for low input impedance
  • Automatic AC/DC-V switchover
  • Analogue segment display
  • MIN/MAX/mean-value storage

Scope of delivery

  • 1 set of test leads
  • 9 V batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.