• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 27II/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Waterproof (IP67) CAT III 1

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

27II/EUR

  • IP67 dust- and waterproof casing
  • Reversible holster for protecting the display during transportation
  • Floatable

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

0.01 nF - 9999 µF

Frequency reading range

0.5 Hz - 200 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.05 %

Measurement type (details)

Average

Frequency range

40 Hz - 30 kHz

Interfaces

none

Height

198 mm

Width

100 mm

Weight

698 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

27II/EUR

Display

Digital

Display (counts)

6000

Dim

(W x H) 100 mm x 198 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Waterproof (IP67)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470163 Fluke 27II/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Waterproof (IP67) CAT III 1

Description

This digital multimeter sets new standards in was designed for use in adverse conditions and has the accuracy to troubleshoot electrical equipment. The meter is specified in accordance with IP 67 (water and dust proof) and registered for MSHA (mining applications) approval; the extended operating temperature is between -15 °C and +55 °C over a period of 20 minutes; Designed to withstand 95% humidity, the device has been designed and tested to withstand a 3-meter drop.

This text is machine translated.

Features

  • Min-/Max-/REL-/Hold-Function symbol
  • Bargraph display.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.