
1/6
0.1 mV
Handheld multimeter
1000 V
0.1 V
1000 V
0.1 A
1000 A
0.1 A
2500 A
0.1 Ω - 60 kΩ
0.1 µF - 1000 µF
5 Hz - 500 Hz
10 MΩ
10 MΩ
1 %
True RMS
20 - 500 Hz
Bluetooth®
249 mm
85 mm
395 g
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
376 FC
Digital
9999
(W x H) 85 mm x 249 mm
User & Safety Instructions 2470260 Fluke 376 FC Handheld multimeter, Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V,
The necessary accessories are required to use the article as described.