• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 179/EDA2/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

179/EDA2/EUR

  • Set cheaper than buying all components separately
  • CAT III 1000 V, CAT IV 600 V
  • TrueRMS actual value AC
  • 0.09% basic accuracy
  • Includes ToolPak kit for hanging the multimeter and a carrying case

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

1 nF -9999 µF

Frequency reading range

0.01 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.09 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Interfaces

none

Height

185 mm

Width

90 mm

Weight

420 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

179/EDA2/EUR

Display

Digital

Display (counts)

6000

Dim

(W x H) 90 mm x 185 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471002 Fluke 179/EDA2/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV

Description

Robust Fluke 179 multimeter with 1000 V CAT III safety rating and heavy-duty test lead set in a lightweight carry case.

This text is machine translated.

Features

  • TrueRMS actual value (AC)
  • 0.09 % basic deviation
  • 6000 Digits display extent
  • Bargraph display and backlight
  • Autoranging (can be disabled)
  • Display-hold and auto-hold
  • Frequency and capacitance reading
  • Resistance. Continuity and diode test
  • Temperature reading
  • Min./max. average value recording
  • Filters mode to smoothen unstable signals
  • Closed Case calibration via front panel
  • EN 61010-1 CAT III 1000 V/CAT IV 600 V.

Scope of delivery

  • Fluke 179 True RMS multimeter
  • 1 battery (9 V type block)
  • Fluke TL224 SureGrip™ silicone test lead set
  • Fluke TL910 SureGrip™ electronic probe tips
  • Fluke AC280 SureGrip™ industrial hook clamps
  • Fluke 80BK integrated DMM temperature probe
  • C35 padded carry case
  • TPAK ToolPak Kit for hanging the multimeter.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.