• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 175 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V Dis

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

175

  • CAT III 1000 V, CAT IV 600 V
  • TrueRMS actual value AC
  • 0.1 % basic accuracy

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

1 nF -9999 µF

Frequency reading range

0.01 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.1 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Interfaces

none

Height

185 mm

Width

90 mm

Weight

420 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

175

Display

Digital

Display (counts)

6000

Dim

(W x H) 90 mm x 185 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470552 Fluke 175 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V Dis

Description

This multimeter has all the features you need. To address most electrical and electromechanical faults and also heating or ventilation problems.It is easy to use and has some improvements compared to the original Fluke 70 Series, such as the ability to do so Perform true-rms measurements. More measurement functions. Meet the latest safety standards and a much larger and more readable display.

This text is machine translated.

Features

  • TrueRMS actual value (AC)
  • 0.1 % basic reading error
  • 6000 Digits display extent
  • bar display
  • Autoranging (can be disabled)
  • Display-hold and auto-hold
  • Frequency and capacitance reading
  • Resistance. Continuity and diode test
  • Min./max. average value recording
  • Filters mode to smoothen unstable signals
  • Closed Case calibration via front panel
  • EN 61010-1 CAT III 1000 V/CAT IV 600 V.

Scope of delivery

  • 1 battery (9 V type block)
  • 1 set of test leads
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.