
1/2
0.001 mV
Handheld multimeter
1000 V
0.001 mV
1000 V
0.01 µA
10 A
0.01 µA
10 A
01 Ω - 500 MΩ
0.001 nF -100 mF
0.5 Hz - 100 kHz
-200 to +1350 °C
10 MΩ
10 MΩ
0.025 %
True RMS
20 Hz - 100 kHz
optical
1x USB
222 mm
102 mm
871 g
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
287/FVF/EUR
Digital
50000
(W x H) 102 mm x 222 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Graphics display
Data logger
User & Safety Instructions 2470132 Fluke 287/FVF/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Graphics display, Data l
The necessary accessories are required to use the article as described.