

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 50 MΩ
1 nF -9999 µF
0.01 Hz - 100 kHz
10 MΩ
10 MΩ
0.09 %
True RMS
45 Hz - 1 kHz
none
185 mm
90 mm
420 g
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
179
Digital
6000
(W x H) 90 mm x 185 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2470257 Fluke 179 Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V Dis
The necessary accessories are required to use the article as described.