• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 375 FC Handheld multimeter, Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V,

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

375 FC

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 kΩ

Reading range - capacity

0.1 µF - 1000 µF

Frequency reading range

5 Hz - 500 Hz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

20 - 500 Hz

Interfaces

Bluetooth®

Height

249 mm

Width

85 mm

Weight

395 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

375 FC

Display

Digital

Display (counts)

6000

Dim

(W x H) 85 mm x 249 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470084 Fluke 375 FC Handheld multimeter, Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V,

Description

The Fluke 375 FC is a high-performance clamp meter with wireless communication and logging capabilities.
The Fluke 375 FC Clamp Meter is part of the Fluke Connect Series of Wireless Meters. Now you can take advantage of the following new features:
· Logging and trend measurements to detect intermittent errors
· Wireless transmission of results with the Fluke Connect® Measurements app
· Reporting and dispatch directly on site
· Stay safe outside the arc zone with Bluetooth connection to Apple and Android devices

The Fluke 375 FC is the direct successor to the Fluke 375 Clamp Meter.

This text is machine translated.

Scope of delivery

  • 1x padded carry case
  • 1x Measuring leads TL75
  • 2x AA alkali batteries
  • 1x coated instruction card
  • 1x Safety information sheet.

System requirements

  • Compatible with iPhone 4s and later with iOS 8 or later. IPad (in an iPhone frame on iPad) and Galaxy S4. nexus 5; HTC One with Android™ 4.4.x or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.