• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 77-4/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

77-4/EUR

  • CAT IV 600V
  • 6000 counts

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

10 A

Reading range - capacity

1 nF -9999 µF

Frequency reading range

0.01 Hz - 100 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.3 %

Measurement type (details)

Average

Frequency range

45 Hz - 1 kHz

Interfaces

none

Height

185 mm

Width

90 mm

Weight

420 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

77-4/EUR

Display

Digital

Display (counts)

6000

Dim

(W x H) 90 mm x 185 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470695 Fluke 77-4/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600

Description

Versatile multimeter for field and laboratory use. The Fluke 77-IV/EUR digital multimeter has all the necessary functions for detecting the majority of electrical and electronic problems. It is easy to use and has some improvements compared to the original 70 Series, such as more measurement functions. Meet the latest safety standards and a much larger and more readable display.

This text is machine translated.

Features

  • Average value calculation for AC measurements
  • 10 A continuous operation (20 A for 30 seconds)
  • Frequency and capacitance
  • Resistance and continuity testing
  • Large display
  • Backlight for working in badly-lit areas
  • Min./max. function for recording signal fluctuations
  • Ergonomic, plastic-reinforced case with integrated probe tip holders
  • Mounting option for the optional Fluke TPAK magnetic mount for hands-free operation
  • Automatic and manual range selection.

Scope of delivery

  • Test Leads
  • 9 V batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.