• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 83V/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

83V/EUR

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

10 A

Reading range - capacity

0.01 nF - 9999 µF

Frequency reading range

0.01 Hz - 200 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.1 %

Measurement type (details)

Average

Frequency range

50 Hz - 5 kHz

Interfaces

none

Height

201 mm

Width

98 mm

Weight

355 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

83V/EUR

Display

Digital

Display (counts)

6000

Dim

(W x H) 98 mm x 201 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470786 Fluke 83V/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V

Description

Unique feature for precise measurement of voltage and frequency of motor drive with variable speed, in which harmonics superimpose the 87 V base frequency. Thanks to an integrated thermometer, you can easily measure temperature without having to take a separate 87 V thermometer. Optional magnetic hanger for easy setup and reading, while your hands remain free for other tasks. Display with large digits and bright stage background lighting ensures that the series 80 V measuring instruments are much simpler to read than the older models.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.