• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 87V/E2 Kit Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 60

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

87V/E2 Kit

  • Ideal for motor drives with variable speed

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

0.01 nF - 9999 µF

Frequency reading range

0.01 Hz - 200 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.05 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 20 kHz

Interfaces

none

Height

201 mm

Width

98 mm

Weight

355 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

87V/E2 Kit

Display

Digital

Display (counts)

20000

Dim

(W x H) 98 mm x 201 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470814 Fluke 87V/E2 Kit Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 60

Description

At the press of a button the Fluke 87-5 can block unwanted high frequencies, which are generated by the drive electronics of motors, making possible a precise and stable recording of the most important measurements for motors.

This text is machine translated.

Features

  • True RMS
  • 20 kHz bandwidth
  • Display range 20000/6000 Counts
  • Temperature reading
  • Peak search
  • REL./min./max. measurement
  • Basic accuracy 0.05%
  • CAT III 1000 V, CAT IV 600 V

Scope of delivery

  • TL224 Silicone measuring lines
  • AC220 long. Narrow alligator clips
  • TP238 Probes
  • Magnetic belt
  • 80BK Temperature measurement sensor
  • Holster
  • Case C35
  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.