
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Foscam FNA108H 8-channel 4K 8 MP network video recorder
- Up to 8 MP resolution
- HDMI & VGA output
- 8 channel synchronous video playback
- Access via Smartphone
- Supports ONVIF protocol
- 2 USB 2 0 connections for the mouse and external memory
- Motion detection
Technical specifications
- Screen resolution 3840 x 2160, 2560 x 1440, 1920 x 1080, 1440 x 900, 1280 x 1024. 1280 x 800, 1280 x 720, 1024 x 768
- Recording resolution: Up to 8 MP per channel (8 channels at 8 MP)
- Compression format H.264/H. 264+
- Hard-disk capacity: Up to 16 TB
- Network interface 1 × 10/100/1000 Mbit/s RJ45 port
- USB-interface 2 × USB2.0-interface for mouse and external memory
- Operating temperature: 0 °C ~ 55 °C
- Product type
Network video recorder
- Signal standard
IP
- Channels
8
- Recording mode
Movement detection
Preset
- Outputs
HDMI
VGA
USB
- Factory colour
Black
- Width
238 mm
- Height
50 mm
- Depth
255 mm
- Weight
780 g
- Dim
(W x H x D) 238 x 50 x 255 mm
- Resolution (max.)
3840 x 2160 p
- Memory expansion up to
16 TB
- Built-in memory
none
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3025559 Foscam FNA108H Schloss / Zutrittskontrolle 8-channel Network video recorder
User & Safety Instructions
User & Safety Instructions 3025559 Foscam FNA108H Schloss / Zutrittskontrolle 8-channel Network video recorder
Description
The Foscam FNA108H 8 channel network video recorder is a powerful surveillance solution for your home or office. With the support of up to 16 TB hard disk storage (hard disk not included in the delivery) for continuous recording in the 24/7 operation adequate storage space is available for a comprehensive video surveillance. The network video recorder has 2 USB 2.0 connections for the mouse and the external memory for exporting recordings.
The Foscam FNA108H can record up to 8 surveillance cameras simultaneously.
The live view and playback with a resolution of up to 8 MP offers a very high video quality and a clear representation in different recording situations.
The motion detection feature alerts you when suspicious activity is being detected.
The network video recorder is easy to use and has a user-friendly interface that enables you easy access and management of video recordings. In addition, you can connect the network video recorder to a monitor or an HD TV via an HDMI cable to view the video recordings on a larger screen.
The easy remote access via the VMS software or a mobile APP makes it possible to access the cameras at any time and from any location and to carry out the surveillance in real time. In this way you have complete control and are always informed that WAS is currently taking place in the monitoring area.
This text is machine translated.
The Foscam FNA108H can record up to 8 surveillance cameras simultaneously.
The live view and playback with a resolution of up to 8 MP offers a very high video quality and a clear representation in different recording situations.
The motion detection feature alerts you when suspicious activity is being detected.
The network video recorder is easy to use and has a user-friendly interface that enables you easy access and management of video recordings. In addition, you can connect the network video recorder to a monitor or an HD TV via an HDMI cable to view the video recordings on a larger screen.
The easy remote access via the VMS software or a mobile APP makes it possible to access the cameras at any time and from any location and to carry out the surveillance in real time. In this way you have complete control and are always informed that WAS is currently taking place in the monitoring area.
This text is machine translated.
Features
- 8-channel UHD IP camera inputs
- PoE standard
- Recording mode: Time-controlled / motion detection
- Synchronous playback: 8 channels synchronous video playback
- Playback mode: Pause / stop / slow / fast / single frame playback
- NETWORK PROTOCOL: IP, TCP, UDP, SMTP, DHCP, RTSP
- Key: 1 × Reset button
- Language: 17 languages.
Scope of delivery
- Foscam FNA108H network recorder
- USB mouse
- SATA-connector cable
- Power cable for hard drive
- Network cable, 1.5 m
- Power supply unit
- User manual.
- Screw set
- Video surveillance sign.
Hints
Hard drive not included.
System requirements
- Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
- Smartphone: IOS, Android, 3G/4G/5G smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































