• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell AD07AP Laptop PSU 65 W 19.5 V 3.34 A Suitable for brands: Dell

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 30.99
-45 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell AD07AP 19.5V 3.34A 65W power supply for Dell

  • /
  • Power
  • Suitable for notebooks
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

AD07AP

for brands

Dell

65 W

Input voltage

100 - 240 V AC

Output voltage

19.5 V

Output voltage range

19.5 V

Output current (max.) - rounded

3.34 A

Max. output current

3.34 A

Dim

(W x H) 180 mm x 130 mm

Width

180 mm

Height

130 mm

Weight

0.5

Factory colour

Black

Used at

Mains socket

Cable length

2 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567870 Green Cell AD07AP Laptop PSU 65 W 19.5 V 3.34 A Suitable for brands: Dell

Description

A perfectly tuned power supply efficiently charges your device at home, in the office and while traveling. Power supply from THE PRO series - the electronic systems of highest quality ensure a longer life, efficiency and safety at work. Over 3 years durability - unsurpassed durability. Network cable included- 1.2 m long cable. Together with the power supply cable it consists of more than 2 m cable length for maximum operating comfort.

This text is machine translated.

Features

  • Suitable for: Dell Latitude E6330, E6410, E6430, E6530, E7440, INSPIRON 15 5558, 15R N5110, D420, D430, D500, D505, D510, D600, VOSTRO 1014, 1310, 1510, A860

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.92€ 17.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)