• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell AD12P Laptop PSU 65 W 18.5 V 3.5 A Suitable for brands: HP

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 31.99
-38 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell AD12P 18.5V 3.5A 65W power supply for HP

  • /
  • Power
  • Suitable for notebooks
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

AD12P

for brands

HP

65 W

Input voltage

100 - 240 V AC

Output voltage

18.5 V

Output voltage range

18.5 V

Output current (max.) - rounded

3.5 A

Max. output current

3.5 A

Weight

0.47

Factory colour

Black

Used at

Mains socket

Cable length

2 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567873 Green Cell AD12P Laptop PSU 65 W 18.5 V 3.5 A Suitable for brands: HP

Description

A perfectly tuned power supply efficiently charges your device at home, in the office and while traveling. Power supply from THE PRO series - the electronic systems of highest quality ensure a longer life, efficiency and safety at work. Over 3 years durability - unsurpassed durability. Network cable included- 1.2 m long cable. Together with the power supply cable it consists of more than 2 m cable length for maximum operating comfort.

This text is machine translated.

Features

  • Suitable for: HP 250 G1, 255 G1, ProBook 450 G2, 455 G2, 640, Compaq Presario CQ56, CQ57, CQ58, CQ60, Pavilion DM4, DV4, DV5, G4, G6, DM1, dm3, EliteBook 840, 755

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.92€ 20.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)