

PIR motion detector
360°
6 m
Indoors
Surface-mount
230 V
Relay
2300 W
1000 W
400 W
1.6 W
5 - 1000 lx
T1: 6 seconds - 12 minutes
T2 10 seconds - 30 min
White
9003
IP40
Wall-mounted
39 mm
113 mm
(Ø x H) 113 mm x 39 mm
300 g
360°
Relays
230 V/50 Hz
yes
User & Safety Instructions 611767 Grothe 94500 Surface-mount PIR motion detector 360 ° Relay White IP40