• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 94504 Surface-mount, Ceiling PIR motion detector 360 ° Relay White IP20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Motion detector wall/ceiling

  • Detection 360 degree 7 m
  • Timer and brightness can be set
  • With Voice Function

Technical specifications

Product type

PIR motion detector

Detection angle

360°

7 m

Used at

Outdoors

Indoors

Mounting type

Surface-mount

Ceiling

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

max. 500 W

Switching capacity (light bulbs)

max. 1000 W

Switching capacity (LED)

max. 250 W

Switching capacity (light tubes)

max. 500 VA

Twilight settings

5–1000 lx

Time settings

30 s - 20 min

Factory colour

White

IP20

Operating temperature

-20°C to +40°C

Height

25 mm

(Ø)

120 mm

Dim

(Ø x H) 120 mm x 25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1560096 Grothe 94504 Surface-mount, Ceiling PIR motion detector 360 ° Relay White IP20

Description

The Mc Guard is a ceiling-mounted motion detector. It is an ideal way in rooms such as offices, apartments, corridors and stairwells. The additional noise switching function enables a switched on again by noise. The elegant shapely casing with built-in lens and invisible buttons to prevent the illegal adjusting the settings. Superior lenses patterns and well distributed and concentrated detection beams provide a high sensitivity. In addition to the PIR detection, the detector can also be controlled by sounds. The ambient lighting can be set for a flexible application.
The McGuard family is now in 7 different model series, each one on its territory specialized and functional tuned to each other. The devices combine the grothe reliability in the daily use with a high use installation-friendliness and ease of use.

This text is machine translated.

Features

  • Passive infrared motion detector
  • Flat design
  • Response sensitivity can be set continuously
  • Noise detection after motion detection.

Scope of delivery

  • Detector
  • User manual.

More interesting products

(*All information is plus legal VAT)