PIR motion detector
360°
8 m
Indoors
Outdoors
Surface-mount
Ceiling
Recess-mount
230 V
Relay
max. 500 W
max. 2000 W
230 VAC max. 1000 W
max. 500 W
max. 500 VA
5–1000 lx
30 s - 30 Min.
White
IP20
-20°C to +40°C
Ceiling-mounted motion detector
55 mm
50 mm
(Ø x H) 50 mm x 55 mm
160 g
yes
User & Safety Instructions 1560098 Grothe 94506 Surface-mount, Ceiling, Recess-mount PIR motion detector 360 ° Relay White IP20