• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 94533 Surface-mount PIR motion detector 120 ° Relay Black IP55

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Motion switch 120° black

  • - Range 12 m max.
  • Switches up to 1100 W
  • IP55

Technical specifications

  • Depth: 120 mm
Product type

PIR motion detector

Detection angle

120°

12 m

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1100 W

Switching capacity (energy saving bulbs)

400 W

Switching capacity (light bulbs)

1100 W

Switching capacity (halogen bulbs)

400 W

Switching capacity (light tubes)

400 W

Standby current consumption

0.9 W

Twilight settings

2 - 2000 lx

Time settings

3 s - 20 min

Factory colour

Black

Similar RAL

9010

IP55

Type

Wall-mounted

Width

84 mm

Height

78 mm

Dim

(W x H) 84 mm x 78 mm

Detection angle

120°

Switch contact

Relays

Operating voltage

230 V/50 Hz.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613156 Grothe 94533 Surface-mount PIR motion detector 120 ° Relay Black IP55

Description

Passive infra-red detector, which reacts to moving heat sources (people, vehicles etc.). If the motion detector identifies a change in the heat rays in its field of detection, it switches, depending on the set light level, to the connected device, (e.g. lighting) for a set time. When the heat source leaves the detection area, the motion detector switches the devices off again according to a pre-selected time (3 seconds up to 20 minutes). The short-pulse function is another extra which is set via the built-in TIME-potentiometer under the cover ring on the sensor. This allows, for example, escalators in large buildings to be automatically activated.

Scope of delivery

  • Inc. universal angle bracket for corner mounting.

More interesting products

(*All information is plus legal VAT)