• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop PSU 65.00 W 19 V 4.25 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Notebook power supply, 15-19V/65W

  • 15 V
  • 19 V / 4.25 A
  • 65.00 W Power
  • Input voltage range 100 V - 240 V
  • Suited for notebooks from Acer, Asus, Dell, Fujitsu, HP, Lenovo, MSI, Medion, Packard Bell, Samsung, Toshiba

Technical specifications

  • Notebook input voltage 14-16 V/18-20 V.
Product type

Laptop PSU

Type

00200002

for brands

Acer

Asus

Dell

Fujitsu

HP

Lenovo

MSI

Medion

Packard Bell

Samsung

Toshiba

Show more

65.00 W

Input voltage

100 V

Input voltage

100 V - 240 V

No. of outputs

1 x

Output voltage

19 V

Output voltage range

15 V
19 V

Output current (max.) - rounded

4.25 A

Max. output current

4.25 A

Dim

(L x W x H) 80 x 55 x 31 mm

Length

80 mm

Width

55 mm

Height

31 mm

Weight

308.00 g

Factory colour

Black

Cable length

1:20 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303572 Hama Laptop PSU 65.00 W 19 V 4.25 A

User & Safety Instructions

User & Safety Instructions 2303572 Hama Laptop PSU 65.00 W 19 V 4.25 A

Conformity certificate

Conformity certificate 2303572 Hama Laptop PSU 65.00 W 19 V 4.25 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)