• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama TV-Standfuß, schwenkbar, neigbar, höhenverstellbar, 165 cm (65") bis 40 kg TV base 81,3 cm (32") - 165,1 cm (65") H

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama TV-Standfuß, schwenkbar, neigbar, höhenverstellbar, 165 cm (65") bis 40 kg TV base

  • Holder type: Height-adjustable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV base

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

147,3 cm (58")

152,4 cm (60")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Height-adjustable

Tiltable

Swivelling

Max. load capacity

40 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Rotation

6°

Tilt range (bottom)

5°

Tilt range (top)

10°

Width

350 mm

Height

100 mm

Depth

1000 mm

Weight

7270 g

Dim

(W x H x D) 350 x 100 x 1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3304409 Hama TV-Standfuß, schwenkbar, neigbar, höhenverstellbar, 165 cm (65") bis 40 kg TV base 81,3 cm (32") - 165,1 cm (65") H

Datasheet 3304409 Hama TV-Standfuß, schwenkbar, neigbar, höhenverstellbar, 165 cm (65") bis 40 kg TV base 81,3 cm (32") - 165,1 cm (65") H

User & Safety Instructions

User & Safety Instructions 3304409 Hama TV-Standfuß, schwenkbar, neigbar, höhenverstellbar, 165 cm (65") bis 40 kg TV base 81,3 cm (32") - 165,1 cm (65") H

Description

Features

  • Colour: Black, special: Height adjustable, hole dimension Mounting: M8, material: Metal, max. Bearing load: 40 kg, tilt +: 5 °, tilt -: 10 °, rotation: 6 °, swivel range: 70 °, additional features: Cable manager, screen size: 102 50 132 54 142 cm (40 129 52 140 56")/ 104 137 55 147 cm (47")/ 122 cm (127")/ 117 cm (46")/ 48 cm (44")/ 114 cm (119")/ 45 cm (109")/ 43 cm (112")/ 41 cm (107")/ 42 cm (123")/ 49 cm (51") (58 34.22")/ 152 cm (90.5 83")/ 37 cm (39")/ 38 cm (91")/ 81 cm (35")/ 84 cm (36")/ 86 cm (34")/ 89 cm (33")/ 94 cm (65")/ 97 cm (32")/ 163 cm (64"), base plate width: 165 cm, base plate length: 99 cm, width: 90.5 cm, width: 60 cm, width: 34.2 cm, VESA standard 200 x 200, 300 x 200, 300 x 300, 400 x 200, 400 x 300. 400 x 400, 600 x 400, Recommended screen size: 81 - 165 cm (32"- 65"), recommended screen size max.: 165 cm (65"), recommended screen size min.: 81 cm (32"), suitable for: TV, variant: tilt/swivel

Scope of delivery

  • - 1 TV stand
  • - Mounting material
  • - 1 installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)