• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21031111315 Connector Total number of pins: 3 Piece 1 pc(s)

Product type
Connector
Total no. of pins
3
Connection
HARAX® Anschlusstechnik
Content
1 pc(s)
Type
21 03 111 1315
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 111 1315

Product type

Connector

Total no. of pins

3

Connection

HARAX® Anschlusstechnik

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

Contact material

Brass

Cable Ø (max.)

5.1 mm

Cable Ø up to

2.9 mm

Case material

Diecast zinc

AWG 26 ... AWG 22

Weight

10 g

Manufacturer part #

21031111315

Insulation material

Polyamide

Cable Ø range

2.9 - 5.1 mm

Number of pins

3

Feature

A-coded

Packaging type

Piece

Push Pull

FALSE

Zinc

Other

-40-85 °C

Insulation piercing connection

Nickel/gold

III

0.14-0.34 mm²

0.14-0.34 mm²

0.14-0.34 mm²

0.14-0.34 mm²

IP65/IP67

4 A

2.9-5.1 mm

100

Documents & Downloads

Datasheet

Datasheet 3008413 HARTING 21031111315 Connector Total number of pins: 3 Piece 1 pc(s)

Datasheet 3008413 HARTING 21031111315 Connector Total number of pins: 3 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008413 HARTING 21031111315 Connector Total number of pins: 3 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?