

21 03 296 1505
Connector
5
HARAX® Anschlusstechnik
Grey
1 pc(s)
13.5 mm
5.8 mm
Diecast zinc
21032961505
5.8 - 13.5 mm
5
Gland nut
63 V
TRUE
Zinc
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.75-1.5 mm²
0.75-1.5 mm²
0.75-1.5 mm²
0.75-1.5 mm²
IP65/IP67
FALSE
12 A
5.8-13.5 mm
100
4
yes
Datasheet 3000823 HARTING 21032961505 Connector Total number of pins: 5 1 pc(s)
Datasheet 3000823 HARTING 21032961505 Connector Total number of pins: 5 1 pc(s)
User & Safety Instructions 3000823 HARTING 21032961505 Connector Total number of pins: 5 1 pc(s)