

21 03 296 2506
Connector
4
HARAX® Anschlusstechnik
Black
1 pc(s)
+85 °C
-40 °C
Copper alloy
13.5 mm
5.8 mm
Diecast zinc
AWG 18 ... AWG 16
80 g
21032962506
Polyamide
5.8 - 13.5 mm
4
shielded
Gland nut
63 V
TRUE
Zinc
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.75-1.5 mm²
0.75-1.5 mm²
0.75-1.5 mm²
0.75-1.5 mm²
IP65/IP67
FALSE
12 A
5.8-13.5 mm
100
Datasheet 3000794 HARTING 21032962506 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000794 HARTING 21032962506 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000794 HARTING 21032962506 Connector Total number of pins: 4 1 pc(s)