

21 03 296 1506
Connector
4
HARAX® Anschlusstechnik
Black
1 pc(s)
+85 °C
-40 °C
Copper alloy
13.5 mm
5.8 mm
Diecast zinc
71 g
21032961506
Polyamide
5.8 - 13.5 mm
4
shielded
Gland nut
63 V
TRUE
Zinc
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
0.75-1.5 mm²
0.75-1.5 mm²
0.75-1.5 mm²
0.75-1.5 mm²
IP65/IP67
FALSE
12 A
5.8-13.5 mm
100
Datasheet 3000824 HARTING 21032961506 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000824 HARTING 21032961506 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000824 HARTING 21032961506 Connector Total number of pins: 4 1 pc(s)